Fastron CCSH-472J technical specifications.
| Current Rating | 90mA |
| Q Factor | 55 |
| Series Resistance | 21R |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Fastron CCSH-472J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.