Fastron CCSH332J04 technical specifications.
| Package/Case | Molded |
| Core Material | Ferrite |
| DC Current | 110mA |
| DC Resistance (DCR) | 13R |
| Depth | 6.1mm |
| Inductance | 3.3mH |
| Length | 15mm |
| Max DC Current | 110mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Q Factor | 55 |
| Radiation Hardening | No |
| Self Resonant Frequency | 650kHz |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 20kHz |
| Tolerance | 5% |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Fastron CCSH332J04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.