Fastron CCSH333J technical specifications.
| Current Rating | 35mA |
| Q Factor | 30 |
| Series Resistance | 150R |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Fastron CCSH333J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.