Fastron FSG2584 technical specifications.
| Package/Case | Metal |
| Color | Green, Grey |
| Height | 40mm |
| Length | 250mm |
| Material | Aluminium |
| Ratings | IP40 |
| Width | 80mm |
| RoHS | Compliant |
Download the complete datasheet for Fastron FSG2584 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.