RF Choke Molded Wirewound 100uH 10% 20KHz 50Q-Factor Ferrite 600mA 700mOhm DCR AXL T/R
Fastron HBCC-101K-01 technical specifications.
| Type | RF Choke |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 100uH |
| Tolerance | 10% |
| Inductance Test Frequency | 20KHz |
| Maximum DC Current | 0.6A |
| Max DC Resistance | 0.7Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 3.5MHz |
| Lead Style | Axial |
| Product Length | 12.8mm |
| Product Diameter | 5.8mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Fastron HBCC-101K-01 to view detailed technical specifications.
No datasheet is available for this part.