This 100uH wirewound RF choke features a molded ferrite core and axial lead style. It has a tolerance of 10% and an inductance test frequency of 20K. The maximum DC current is 0.6 and the maximum DC resistance is 0.7. The minimum quality factor is 50 and the minimum self resonant frequency is 3.5M. It operates between -55°C and 125°C.
Fastron HBCC-101K-31 technical specifications.
| Type | RF Choke |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 100uH |
| Tolerance | 10% |
| Inductance Test Frequency | 20KHz |
| Maximum DC Current | 0.6A |
| Max DC Resistance | 0.7Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 3.5MHz |
| Lead Style | Axial |
| Product Length | 12.8mm |
| Product Diameter | 5.8mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Fastron HBCC-101K-31 to view detailed technical specifications.
No datasheet is available for this part.