Fastron HBCC-103J-02 technical specifications.
| DC Resistance (DCR) | 42R |
| Inductance | 10mH |
| Max DC Current | 60mA |
| Package Quantity | 600 |
| Packaging | Ammo Pack |
| Q Factor | 50 |
| Self Resonant Frequency | 350kHz |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Fastron HBCC-103J-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.