Fastron HBCC-150J-02 technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| Diameter | 5.8mm |
| Inductance | 15uH |
| Length | 14.5mm |
| Max DC Current | 1.25A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Ammo Pack |
| Q Factor | 60 |
| Self Resonant Frequency | 20MHz |
| Series | HBCC |
| Termination | Axial |
| Test Frequency | 2.52MHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Fastron HBCC-150J-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.