
Fastron HBCC-223J-01 technical specifications.
| Package/Case | Molded |
| Inductance | 22mH |
| Max DC Current | 40mA |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| Self Resonant Frequency | 260kHz |
| Series | HBCC |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Fastron HBCC-223J-01 to view detailed technical specifications.
No datasheet is available for this part.