Fastron HBCC-272J-31 technical specifications.
| Inductance | 2.7mH |
| Max DC Current | 120mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 60 |
| Self Resonant Frequency | 700kHz |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Fastron HBCC-272J-31 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.