The HBCC-2R7J-32 is a wirewound RF choke from Fastron with a molded protection style and ferrite core material. It has an inductance of 2.7uH with a tolerance of 5% and a minimum quality factor of 40. The choke is rated for a maximum DC current of 1.8A and a maximum DC resistance of 0.12 Ohm. It is available in an axial lead style with a product length of 14.5mm and a product diameter of 5.8mm.
Fastron HBCC-2R7J-32 technical specifications.
| Type | RF Choke |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 2.7uH |
| Tolerance | 5% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 1.8A |
| Max DC Resistance | 0.12Ohm |
| Minimum Quality Factor | 40 |
| Minimum Self Resonant Frequency | 130MHz |
| Lead Style | Axial |
| Product Length | 14.5mm |
| Product Diameter | 5.8mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Fastron HBCC-2R7J-32 to view detailed technical specifications.
No datasheet is available for this part.