Fastron HBCC-330K-02 technical specifications.
| DC Resistance (DCR) | 430mR |
| Inductance | 33uH |
| Max DC Current | 900mA |
| Package Quantity | 600 |
| Packaging | Ammo Pack |
| Q Factor | 40 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 8MHz |
| Termination | Axial |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Fastron HBCC-330K-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.