The HBCC-680K-01 is a wirewound RF choke with a ferrite core and axial lead style. It has an inductance of 68uH with a 10% tolerance, and a maximum DC current rating of 0.7A. The device has a minimum quality factor of 30 and a minimum self resonant frequency of 4M. The HBCC-680K-01 is designed for through-hole mounting and operates over a temperature range of -55 to 125 degrees Celsius.
Fastron HBCC-680K-01 technical specifications.
| Type | RF Choke |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 68uH |
| Tolerance | 10% |
| Inductance Test Frequency | 20KHz |
| Maximum DC Current | 0.7A |
| Max DC Resistance | 0.6Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 4MHz |
| Lead Style | Axial |
| Product Length | 12.8mm |
| Product Diameter | 5.8mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Fastron HBCC-680K-01 to view detailed technical specifications.
No datasheet is available for this part.