This is a wirewound ferrite choke with an inductance of 68uH and a tolerance of 10%. It has a maximum DC current rating of 0.7A and a maximum DC resistance of 0.6. The choke is designed for use in through-hole applications and has a product length of 12.8mm and a product diameter of 5.8mm. It operates over a temperature range of -55 to 125 degrees Celsius.
Fastron HBCC-680K-02 technical specifications.
| Type | RF Choke |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 68uH |
| Tolerance | 10% |
| Inductance Test Frequency | 20KHz |
| Maximum DC Current | 0.7A |
| Max DC Resistance | 0.6Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 4MHz |
| Lead Style | Axial |
| Product Length | 12.8mm |
| Product Diameter | 5.8mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Fastron HBCC-680K-02 to view detailed technical specifications.
No datasheet is available for this part.