This ferrite wirewound choke features an inductance of 68uH with a tolerance of 10%. It has a maximum DC current rating of 0.7A and a maximum DC resistance of 0.6. The choke is designed with a molded protection style and has a minimum quality factor of 30. It operates over a temperature range of -55 to 125 degrees Celsius. The lead style is axial and the product dimensions are 12.8mm in length and 5.8mm in diameter.
Fastron HBCC-680K-31 technical specifications.
| Type | RF Choke |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 68uH |
| Tolerance | 10% |
| Inductance Test Frequency | 20KHz |
| Maximum DC Current | 0.7A |
| Max DC Resistance | 0.6Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 4MHz |
| Lead Style | Axial |
| Product Length | 12.8mm |
| Product Diameter | 5.8mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Fastron HBCC-680K-31 to view detailed technical specifications.
No datasheet is available for this part.