Fastron HCCC-220M-01 technical specifications.
| Type | RF Choke |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 22uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.4A |
| Max DC Resistance | 2.5Ohm |
| Lead Style | Axial |
| Product Length | 13mm |
| Product Diameter | 4.5mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Fastron HCCC-220M-01 to view detailed technical specifications.
No datasheet is available for this part.