Fastron HCCC-3R6M-02 technical specifications.
| Core Material | Ferrite |
| DC Resistance (DCR) | 132mR |
| Diameter | 4.5mm |
| Inductance | 3.6uH |
| Length | 13mm |
| Max DC Current | 1.8A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Ammo Pack |
| Series | HCCC |
| Termination | Axial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Fastron HCCC-3R6M-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.