Fastron LSSC-250M-00 technical specifications.
| Core Material | Ferrite |
| DC Current | 3A |
| DC Resistance (DCR) | 46MR |
| Inductance | 25uH |
| Lead/Base Style | Axial |
| Length | 28mm |
| Max DC Current | 3A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Fastron LSSC-250M-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.