Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
FASTRON

MESC-550M-01

Datasheet
Fastron

MESC-550M-01

Inductor Suppression Coil Wirewound 55uH 20% 100KHz Iron 700mA 1.56Ohm DCR AXL T/R

  1. Passive Components
  2. Inductors, Chokes & Coils
  1. Passive Components
  2. Inductors, Chokes & Coils
  3. Fixed Inductors
  4. Through-Hole

Quick Jump:

Technical Specifications

Fastron MESC-550M-01 technical specifications.

General

Max Operating Temperature
125
Number of Terminals
2
Min Operating Temperature
-55
Number of Functions
1
Tolerance
20
Terminal Placement
AXIAL
Inductance-Nom (L)
55
Inductor Type
GENERAL PURPOSE INDUCTOR
Shielded
NO
Inductor Application
RF INDUCTOR
DC Resistance
1.3
Rated Current-Max
0.7
Test Frequency
0.1

Compliance

Eccn Code
EAR99
HTS Code
8504.50.80.00
REACH
unknown
Military Spec
False

Datasheet

Fastron MESC-550M-01 Datasheet

Download the complete datasheet for Fastron MESC-550M-01 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com