Fastron MICCS-221K-32 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -25 |
| Package Length | 7 |
| Tolerance | 10 |
| Inductance-Nom (L) | 220 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Manufacturer Series | MICCS |
| Series | MICCS |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fastron MICCS-221K-32 to view detailed technical specifications.
No datasheet is available for this part.