Fastron PIS2816-151M-04 technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| DC Current | 460mA |
| DC Resistance (DCR) | 880MR |
| Depth | 7.5mm |
| Height | 4.7mm |
| Inductance | 150uH |
| Length | 7.5mm |
| Material | Steel |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 880MR |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Fastron PIS2816-151M-04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
