Fastron PIS2816-680M-04 technical specifications.
| Package/Case | SMD/SMT |
| DC Resistance (DCR) | 380MR |
| Height | 4.7mm |
| Length | 7.5mm |
| Material | Steel |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 380MR |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Fastron PIS2816-680M-04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
