Inductor Power Shielded Wirewound 27uH 10% 1KHz Ferrite 2.3A 0.051Ohm DCR T/R
Fastron PIS4720-270K-04 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 27uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 2.3A |
| Maximum Saturation Current | 2.3A |
| Max DC Resistance | 0.051Ohm |
| Product Length | 12.2mm |
| Height | 6.2mm |
| Product Depth | 12.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Fastron PIS4720-270K-04 to view detailed technical specifications.
No datasheet is available for this part.