This 27uH general purpose inductor features dual ended terminals and a 20% tolerance. It is designed for use as a power inductor and has a maximum rated current of 2.3A. The inductor is shielded and has a DC resistance of 0.051 ohms. It is suitable for surface mount applications.
Fastron PISA4720-270M-04 technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 27 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.051 |
| Rated Current-Max | 2.3 |
| Test Frequency | 0.001 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fastron PISA4720-270M-04 to view detailed technical specifications.
No datasheet is available for this part.