Inductor Power Shielded/Molded Wirewound 39uH 20% 1KHz Ferrite 2.75A 0.0729Ohm DCR T/R
Fastron PISA4728-390M-04 technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 39 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0729 |
| Rated Current-Max | 2.75 |
| Test Frequency | 0.001 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fastron PISA4728-390M-04 to view detailed technical specifications.
No datasheet is available for this part.