Fastron PISG-560M-01 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Package Length | 6.6 |
| Tolerance | 20 |
| Package Width | 4.45 |
| Package Height | 2.92 |
| Inductance-Nom (L) | 56 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 0.86 |
| Rated Current-Max | 0.4 |
| Self Resonance Frequency | 11 |
| Series | PISG |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fastron PISG-560M-01 to view detailed technical specifications.
No datasheet is available for this part.