
This 9mR fixed inductor is made from steel and has a tolerance of 20%. It is available in a package quantity of 1000 units, packaged on a tape and reel. The inductor is RoHS compliant and suitable for surface mount technology (SMT) applications. It operates at a sample rate of 100kHz.
Fastron PISM-1R5M-04 technical specifications.
| DC Resistance (DCR) | 9mR |
| Height | 5.35mm |
| Length | 13mm |
| Material | Steel |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 9mR |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 100kHz |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 9.5mm |
| RoHS | Compliant |
Download the complete datasheet for Fastron PISM-1R5M-04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
