Fastron PISM-471M-04 technical specifications.
| Package/Case | Molded |
| DC Resistance (DCR) | 1.25R |
| Height | 5.35mm |
| Length | 13mm |
| Material | Steel |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 1.25R |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 100kHz |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 9.5mm |
| RoHS | Compliant |
Download the complete datasheet for Fastron PISM-471M-04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
