Fastron PISN-221M-04 technical specifications.
| Package/Case | Molded |
| Core Material | Ferrite |
| DC Resistance (DCR) | 390mR |
| Height | 11.5mm |
| Inductance | 220uH |
| Length | 13mm |
| Material | Steel |
| Max DC Current | 1.7A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Resistance | 390mR |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 100kHz |
| Self Resonant Frequency | 2.5MHz |
| Series | PISN |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 9.5mm |
| RoHS | Compliant |
Download the complete datasheet for Fastron PISN-221M-04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
