Fastron PISN-470M-04 technical specifications.
| Package/Case | Molded |
| DC Resistance (DCR) | 95mR |
| Package Quantity | 350 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Fastron PISN-470M-04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.