Fastron PISR-330M-04 technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| DC Current | 3.1A |
| DC Resistance (DCR) | 60mR |
| Depth | 15.2mm |
| Height | 7.3mm |
| Inductance | 33uH |
| Length | 18.7mm |
| Material | Steel |
| Military Standard | Not |
| Package Quantity | 350 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 60mR |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 100kHz |
| Self Resonant Frequency | 10MHz |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 15.1mm |
| RoHS | Compliant |
Download the complete datasheet for Fastron PISR-330M-04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
