This ferrite wirewound inductor has a nominal inductance of 68uH with a tolerance of 10%. It is designed for operation at a test frequency of 100KHz and has a maximum DC current rating of 2.3A. The inductor's maximum DC resistance is 0.1R and its minimum self resonant frequency is 6.5MHz. The inductor measures 18.7mm in length, 7.3mm in height, and 15.2mm in depth. It is rated for operation between -40C and 150C.
Fastron PISR-680K-04 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 68uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 2.3A |
| Maximum Saturation Current | 3.6A |
| Max DC Resistance | 0.1Ohm |
| Minimum Self Resonant Frequency | 6.5MHz |
| Product Length | 18.7mm |
| Height | 7.3mm |
| Product Depth | 15.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Fastron PISR-680K-04 to view detailed technical specifications.
No datasheet is available for this part.