Fastron SMCC-101J-31 technical specifications.
| Package/Case | Molded |
| Inductance | 100uH |
| Max DC Current | 370mA |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Self Resonant Frequency | 5MHz |
| Termination | Radial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Fastron SMCC-101J-31 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.