The SMCC-150K-01 is a general purpose inductor with a nominal inductance of 15uH and a tolerance of 10%. It has a maximum DC resistance of 0.6 ohms and a maximum rated current of 0.61 amps. The inductor operates within a temperature range of -55 to 125 degrees Celsius. It is designed for through-hole mounting and is suitable for a wide range of applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Package Length | 9.5 |
| Tolerance | 10 |
| Inductance-Nom (L) | 15 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 0.6 |
| Rated Current-Max | 0.61 |
| Self Resonance Frequency | 20 |
| Quality Factor-Min (at L-nom) | 50 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |