Fastron SMCC-1R0K-01 technical specifications.
| Package/Case | Molded |
| Core Material | Ferrite |
| DC Current | 1.2A |
| DC Resistance (DCR) | 160mR |
| Inductance | 1uH |
| Lead/Base Style | Axial |
| Length | 9.5mm |
| Max DC Current | 1.2A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Q Factor | 45 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 205MHz |
| Termination | Axial |
| Test Frequency | 1MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Fastron SMCC-1R0K-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.