Fastron SMCC-221J-01 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Package Length | 9.5 |
| Tolerance | 5 |
| Inductance-Nom (L) | 220 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 3.3 |
| Rated Current-Max | 0.25 |
| Self Resonance Frequency | 3.7 |
| Quality Factor-Min (at L-nom) | 70 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fastron SMCC-221J-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.