The SMCC-391M-02 is a ferrite wirewound choke with a 390 microhenry inductance and 20% tolerance. It has a maximum DC current rating of 0.18 amps and a maximum DC resistance of 7 ohms. The choke is designed for through-hole mounting and has a minimum operating temperature range of -55 degrees Celsius to 125 degrees Celsius.
Fastron SMCC-391M-02 technical specifications.
| Type | Choke |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 390uH |
| Tolerance | 20% |
| Inductance Test Frequency | 20KHz |
| Maximum DC Current | 0.18A |
| Max DC Resistance | 7Ohm |
| Minimum Quality Factor | 70 |
| Minimum Self Resonant Frequency | 2.4MHz |
| Lead Style | Axial |
| Product Length | 9.5mm |
| Product Diameter | 4mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Fastron SMCC-391M-02 to view detailed technical specifications.
No datasheet is available for this part.