This 9.5mm through-hole general purpose inductor features a nominal inductance of 5000uH, a DC resistance of 70mΩ, and a maximum rated current of 0.04A. It operates within a temperature range of -55°C to 125°C. The inductor is designed for general purpose applications and has a self-resonance frequency of 0.55MHz. It is manufactured by Fastron and is part of the SMCC series with a tolerance of 20%.
Fastron SMCC-502M-02 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Package Length | 9.5 |
| Tolerance | 20 |
| Inductance-Nom (L) | 5000 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 70 |
| Rated Current-Max | 0.04 |
| Self Resonance Frequency | 0.55 |
| Quality Factor-Min (at L-nom) | 30 |
| Series | SMCC( K,M TOL) |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fastron SMCC-502M-02 to view detailed technical specifications.
No datasheet is available for this part.