This ferrite wirewound choke features an inductance of 5000uH with a tolerance of 20%. It has a maximum DC current rating of 0.04A and a maximum DC resistance of 70 ohms. The choke is designed with an axial lead style and has a product length of 9.5mm and a product diameter of 4mm. It operates within a temperature range of -55°C to 125°C.
Fastron SMCC-502M-31 technical specifications.
| Type | Choke |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 5000uH |
| Tolerance | 20% |
| Inductance Test Frequency | 20KHz |
| Maximum DC Current | 0.04A |
| Max DC Resistance | 70Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 0.55MHz |
| Lead Style | Axial |
| Product Length | 9.5mm |
| Product Diameter | 4mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Fastron SMCC-502M-31 to view detailed technical specifications.
No datasheet is available for this part.