Fastron SMCC-680J-01 technical specifications.
| Package/Case | Molded |
| Inductance | 68uH |
| Max DC Current | 410mA |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| RoHS Compliant | No |
| Self Resonant Frequency | 6.5MHz |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for Fastron SMCC-680J-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.