Fastron SMCC/N-100J-01 technical specifications.
| Core Material | Ferrite |
| Diameter | 4mm |
| Inductance | 10uH |
| Length | 9.5mm |
| Max DC Current | 680mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Q Factor | 65 |
| RoHS Compliant | No |
| Self Resonant Frequency | 35MHz |
| Series | SMCC/N |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 7.96MHz |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for Fastron SMCC/N-100J-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.