Fastron SMCC/N-101J-01 technical specifications.
| Inductance | 100uH |
| Max DC Current | 370mA |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| RoHS Compliant | No |
| Self Resonant Frequency | 5MHz |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for Fastron SMCC/N-101J-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.