Fastron SMCC/N-151J-01 technical specifications.
| Inductance | 150uH |
| Max DC Current | 280mA |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Q Factor | 70 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4.2MHz |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Fastron SMCC/N-151J-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.