Fastron SMCC/N-2R7K-02 technical specifications.
| Inductance | 2.7uH |
| Q Factor | 60 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 125MHz |
| Termination | Axial |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Fastron SMCC/N-2R7K-02 to view detailed technical specifications.
No datasheet is available for this part.