This ferrite wirewound choke features an inductance of 390uH with a tolerance of 20%. It has a maximum DC current rating of 0.18A and a maximum DC resistance of 7 ohms. The choke is designed for operation over a temperature range of -55°C to 125°C and is available in an axial lead style. The product measures 9.5mm in length and 4mm in diameter.
Fastron SMCC/N-391M-02 technical specifications.
| Type | Choke |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 390uH |
| Tolerance | 20% |
| Inductance Test Frequency | 790KHz |
| Maximum DC Current | 0.18A |
| Max DC Resistance | 7Ohm |
| Minimum Quality Factor | 70 |
| Minimum Self Resonant Frequency | 2.4MHz |
| Lead Style | Axial |
| Product Length | 9.5mm |
| Product Diameter | 4mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Fastron SMCC/N-391M-02 to view detailed technical specifications.
No datasheet is available for this part.