The SMCC/N-502M-01 is a general purpose inductor with a nominal inductance of 5000uH and a DC resistance of 70mOhm. It is designed to operate within a temperature range of -55 to 125C and is rated for a maximum current of 0.04A. The inductor is constructed for through-hole mounting and is part of the SMCC/N series with a tolerance of 20%. Its self-resonance frequency is 0.55MHz and the quality factor is a minimum of 30 at the nominal inductance.
Fastron SMCC/N-502M-01 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Package Length | 9.5 |
| Tolerance | 20 |
| Inductance-Nom (L) | 5000 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 70 |
| Rated Current-Max | 0.04 |
| Self Resonance Frequency | 0.55 |
| Quality Factor-Min (at L-nom) | 30 |
| Series | SMCC/N( K,M TOL) |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fastron SMCC/N-502M-01 to view detailed technical specifications.
No datasheet is available for this part.