This ferrite wirewound choke features a molded protection style and a minimum quality factor of 40. The inductance test frequency is 2.52 MHz, and the minimum self resonant frequency is 7 MHz. The device has a maximum DC current rating of 0.43 A and a maximum DC resistance of 1.23 ohms. It is designed for operation over a temperature range of -55°C to 125°C.
Fastron SMCC/N-560M-32 technical specifications.
| Type | Choke |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 56uH |
| Tolerance | 20% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 0.43A |
| Max DC Resistance | 1.23Ohm |
| Minimum Quality Factor | 40 |
| Minimum Self Resonant Frequency | 7MHz |
| Lead Style | Axial |
| Product Length | 9.5mm |
| Product Diameter | 4mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Fastron SMCC/N-560M-32 to view detailed technical specifications.
No datasheet is available for this part.