This phenolic wirewound choke features an inductance of 0.12uH with a tolerance of 10%. It has a maximum DC current rating of 1.55A and a maximum DC resistance of 0.1. The choke is designed with an axial lead style and measures 9.5mm in length and 4mm in diameter. Operating temperature range is from -55 to 125 degrees Celsius.
Fastron SMCC/N-R12K-32 technical specifications.
| Type | Choke |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Phenolic |
| Inductance | 0.12uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25.2MHz |
| Maximum DC Current | 1.55A |
| Max DC Resistance | 0.1Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 360MHz |
| Lead Style | Axial |
| Product Length | 9.5mm |
| Product Diameter | 4mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Fastron SMCC/N-R12K-32 to view detailed technical specifications.
No datasheet is available for this part.