Fastron TLC/0.1A-221M-00 technical specifications.
| Type | Line Choke |
| Technology | Toroid |
| Core Material | Iron |
| Inductance | 220uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.1A |
| Max DC Resistance | 1.48Ohm |
| Lead Style | Radial |
| Product Depth | 5mm |
| Product Diameter | 12mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 115°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Fastron TLC/0.1A-221M-00 to view detailed technical specifications.
No datasheet is available for this part.