Fastron VHBCC-682J-01 technical specifications.
| Core Material | Ferrite |
| DC Resistance (DCR) | 24R |
| Diameter | 6mm |
| Inductance | 6.8mH |
| Lead Diameter | 0.7mm |
| Length | 16mm |
| Max DC Current | 150mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Q Factor | 25 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 290kHz |
| Series | VHBCC |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 252kHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Fastron VHBCC-682J-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.